
The MAX16833CAUE/V+T is a flyback SEPIC LED driver from Maxim, designed for automotive applications. It operates at a maximum supply voltage of 65V and a maximum supply current of 4mA. The device is packaged in a TSSOP package and is compliant with AEC-Q100. It can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The MAX16833CAUE/V+T is suitable for use in surface mount applications.
Sign in to ask questions about the Maxim MAX16833CAUE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16833CAUE/V+T technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| High Level Output Current | 700uA |
| Low Level Output Current | 700uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.089W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.089W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16833CAUE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.