The MAX16833DAUE+T is a TSSOP packaged SEPIC flyback LED driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features analog and PWM dimming capabilities and can handle a maximum supply voltage of 65V. The device has a maximum power dissipation of 2.089W and is designed for surface mount applications. It is RoHS compliant and does not have radiation hardening. The IC has a single output and is available in tape and reel packaging.
Maxim MAX16833DAUE+T technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| High Level Output Current | 700uA |
| Low Level Output Current | 700uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.089W |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.