The MAX16833DAUE/V+T is a flyback/SEPIC LED driver from Maxim, operating at frequencies up to 1MHz. It features analog and PWM dimming capabilities, with a maximum supply voltage of 65V and supply current of 4mA. This device is suitable for surface mount applications, with a maximum operating temperature range of -40°C to 125°C. The MAX16833DAUE/V+T is compliant with AEC-Q100 and RoHS standards, with a packaging option of tape and reel in quantities of 2500.
Maxim MAX16833DAUE/V+T technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| High Level Output Current | 700uA |
| Low Level Output Current | 700uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.089W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.089W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.