LED DRVR 9V/12V/15V/18V/24V 16-Pin TSSOP EP
Maxim MAX16833EAUE/V+ technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 700uA |
| Low Level Output Current | 700uA |
| Max Power Dissipation | 2.089W |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.089W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16833E |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.