The MAX16833E is a flyback and SEPIC LED driver IC with a maximum supply voltage of 65V and a maximum power dissipation of 2.089W. It is packaged in a TSSOP package and is available in quantities of 2500 per reel. The device is RoHS compliant and not radiation hardened. The MAX16833E has a high level output current of 700uA and a low level output current of 700uA, with a maximum supply current of 4mA.
Maxim MAX16833EAUE/V+T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 700uA |
| Low Level Output Current | 700uA |
| Max Power Dissipation | 2.089W |
| Max Supply Current | 4mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.089W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16833E |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.