
High-performance LED driver IC with 1.5A output current and 100V output voltage capability. Features a 1MHz switching frequency and supports SEPIC and Buck-Boost topologies. Operates from a 4.75V to 28V input voltage range, with a maximum supply current of 10mA. This surface mount component offers a wide operating temperature range of -40°C to 125°C and a maximum power dissipation of 2.051W.
Sign in to ask questions about the Maxim MAX16834ATP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16834ATP+ technical specifications.
| Frequency | 1MHz |
| Height | 0.75mm |
| Length | 4.1mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.051W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 100 |
| Output Current | 1.5A |
| Output Voltage | 100V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.051W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | SEPIC, Buck-Boost |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16834ATP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
