
The MAX16834ATP+T is a SEPIC LED driver operating at a frequency of 1MHz and a maximum supply voltage of 28V. It can dissipate up to 2.051W of power and has a maximum supply current of 10mA. This device is designed for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Maxim MAX16834ATP+T technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.051W |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 100 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.051W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.
