
The MAX16834AUP/V+T is a SEPIC topology LED driver from Maxim, operating at a maximum supply voltage of 28V and a maximum power dissipation of 2.051W. It is available in a TSSOP package, packaged in quantities of 2500 on tape and reel. The device is RoHS compliant and not radiation hardened. It has a single output and 100 segments, with a maximum supply current of 10mA.
Maxim MAX16834AUP/V+T technical specifications.
| Package/Case | TSSOP |
| Max Power Dissipation | 2.122W |
| Max Supply Current | 10mA |
| Number of Outputs | 1 |
| Number of Segments | 100 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.051W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16834 |
| Topology | SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.
