
The MAX16835ATE+T is a single-output LED driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 2.6667W and a maximum supply voltage of 40V. The device is surface mount and has a maximum output current per channel of 350mA. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX16835ATE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16835ATE+T technical specifications.
| Dimming | PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 350mA |
| Output Voltage | 39.45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.6667W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16835ATE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
