
The MAX16838ATP+ is a 20-pin TQFN EP buck-boost LED driver from Maxim, featuring a maximum output current of 150mA. It operates within a temperature range of -40 to 125°C and can handle a maximum power dissipation of 2051mW. The device is designed for surface mount applications and is packaged in a non-lead-frame SMT package.
Sign in to ask questions about the Maxim MAX16838ATP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16838ATP+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WGGD-1 |
| Topology | Buck-Boost |
| Maximum Output Current | 150mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 2051mW |
| Min Operating Supply Voltage | 4.55V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX16838ATP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.