
The MAX16838AUP+ is a 20-pin TSSOP EP Lead-Frame SMT Buck-Boost Power Management IC from Maxim. It operates over a temperature range of -40°C to 125°C and can supply up to 150mA of current. The device is designed for surface mount applications and has a maximum power dissipation of 2051mW. It is suitable for use in a variety of applications, including LED drivers.
Sign in to ask questions about the Maxim MAX16838AUP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16838AUP+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Topology | Buck-Boost |
| Maximum Output Current | 150mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 2051mW |
| Min Operating Supply Voltage | 4.55V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX16838AUP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.