The MAX16838AUP+T is a TSSOP-packaged SEPIC boost IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a frequency of 2MHz and has a maximum power dissipation of 2.051W. The device is designed for surface mount applications and is RoHS compliant. It has two outputs and can supply up to 3.1mA of current. The IC is suitable for use in a variety of applications, including those that require radiation hardening, although it is not specifically designed for such use.
Sign in to ask questions about the Maxim MAX16838AUP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16838AUP+T technical specifications.
| Package/Case | TSSOP |
| Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.051W |
| Max Supply Current | 3.1mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.051W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16838AUP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.