The MAX16838AUP/V+ is a dual-output boost/SEPIC IC from Maxim, operating over a temperature range of -40°C to 125°C. It can supply up to 150mA of current and operates from a 40V supply voltage. The device is packaged in a TSSOP package and is RoHS compliant. The MAX16838AUP/V+ is suitable for LED driver applications and can operate at frequencies between 200 kHz and 2 MHz.
Maxim MAX16838AUP/V+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.051W |
| Max Supply Current | 5mA |
| Number of Outputs | 2 |
| Operating Frequency | 200 kHz to 2 MHz |
| Operating Supply Voltage | 40V |
| Output Current | 150mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.122W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16838 |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16838AUP/V+ to view detailed technical specifications.
No datasheet is available for this part.
