Sign in to ask questions about the Maxim MAX16838AUP/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16838AUP/V+T technical specifications.
| Package/Case | TSSOP |
| Max Power Dissipation | 2.051W |
| Max Supply Current | 3.1mA |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.051W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16838 |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16838AUP/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.