
The MAX16839ASA+T is a single-channel LED driver from Maxim, operating within a temperature range of -40°C to 125°C. It can supply up to 100mA of current and handle a maximum supply voltage of 40V. This surface-mount IC is designed for high-power applications and has a maximum power dissipation of 1.5094W. The MAX16839ASA+T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX16839ASA+T technical specifications.
| Dimming | PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5094W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.