
The MAX16841ASA+T is a 20V flyback LED driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a frequency of 300kHz and has a maximum power dissipation of 588.2mW. The device is surface mount and RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX16841ASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16841ASA+T technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 588.2mW |
| Max Supply Current | 4.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 588.2mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16841ASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
