
High-efficiency 1A DC-DC buck controller with adjustable or fixed 3.3V output, operating from 2.7V to 14V input. Features 96% efficiency and a 340kHz switching frequency. This surface-mount integrated circuit offers a positive output configuration and is RoHS compliant. Packaged in a 16-pin QSOP with dimensions of 4.98mm x 3.99mm x 1.55mm.
Sign in to ask questions about the Maxim MAX1684EEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1684EEE+ technical specifications.
| Package/Case | QSOP |
| Efficiency | 96% |
| Frequency | 340kHz |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1684EEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
