Switching Regulator, Current-mode, 2.3A, 680kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Sign in to ask questions about the Maxim MAX1685EEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1685EEE-T technical specifications.
| Package/Case | QSOP |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1685EEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.