The MAX1686HEUA is a single-output boost DC/DC controller from Maxim. It features a maximum input voltage of 4.2V and a maximum operating temperature of 85°C. The device is available in a UMAX-8 package and is designed for surface mount applications. The MAX1686HEUA is not RoHS compliant and contains lead, making it a non-lead-free device. It has a maximum output current of 12mA and a maximum output power of 330mW.
Sign in to ask questions about the Maxim MAX1686HEUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1686HEUA technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Output Power | 330mW |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| Width | 3.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1686HEUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
