The MAX1687ESA is a 6V adjustable boost DC/DC controller with 90% efficiency, operating over a temperature range of -40°C to 85°C. It is available in a SOP-8 package and is suitable for surface mount applications. The device has a maximum output current of 2.5A and a maximum output power of 471mW. It is not RoHS compliant and contains lead, and is not radiation hardened.
Sign in to ask questions about the Maxim MAX1687ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1687ESA technical specifications.
| Package/Case | SO |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 2.5A |
| Output Power | 471mW |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1687ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
