
The MAX1687EUE is a 6V 2.5A adjustable boost DC/DC controller in a TSSOP-16 package. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a maximum efficiency of 90% and a maximum output power of 457mW. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX1687EUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1687EUE technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 2.5A |
| Output Power | 457mW |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1687EUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
