The MAX1687EUE-T is an industrial-grade DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It has 16 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is available in a TSSOP-16 package with a 4.4mm width and 5mm length. It has a single function and is designed for industrial applications.
Maxim MAX1687EUE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.