This industrial-grade DC/DC controller from Maxim operates within a temperature range of -40°C to 85°C. It features a single function and 16 terminals, with a terminal position of dual. The device is packaged in a TSSOP-16 package with a 4.4mm width and 5mm length. It can handle input voltages between 2.7V and 6V.
Sign in to ask questions about the Maxim MAX1688EUE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1688EUE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1688EUE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.