The MAX16903RATB33/V+T is a DC/DC controller from Maxim that operates over a temperature range of -40°C to 125°C. It has a fixed output voltage of 3.3V and can supply a maximum output current of 1A. The device is designed for surface mount applications and is available in tape and reel packaging with a quantity of 2500 units. The MAX16903RATB33/V+T is RoHS compliant and does not have radiation hardening capabilities.
Sign in to ask questions about the Maxim MAX16903RATB33/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16903RATB33/V+T technical specifications.
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16903R |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16903RATB33/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.