The MAX16903RAUE33/V+T is a DC/DC controller with a fixed output voltage of 3.3V, operating from an input voltage of up to 28V. It can supply a maximum output current of 1A. The device is packaged in a TSSOP package and is designed for surface mount applications. The operating temperature range is from -40°C to 125°C. The MAX16903RAUE33/V+T is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX16903RAUE33/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16903RAUE33/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16903R |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16903RAUE33/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.