Sign in to ask questions about the Maxim MAX16903RAUE50/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16903RAUE50/V+ technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX16903R |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16903RAUE50/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.