The MAX16903SATB33/V+T is a 28V 5V 1A surface mount DC/DC controller from Maxim. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a single output with a fixed voltage of 5V and a maximum output current of 1A. It is available in a tape and reel package with 2500 units per reel. The MAX16903SATB33/V+T is RoHS compliant and does not have radiation hardening.
Maxim MAX16903SATB33/V+T technical specifications.
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.