The MAX16903SATB50/V+T is a DC/DC controller with a maximum input voltage of 28V and an operating supply voltage of 28V. It features a fixed output voltage of 5V and a maximum output current of 1A. The device is designed for surface mount applications and has an operating temperature range of -40°C to 125°C. It is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Maxim MAX16903SATB50/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16903SATB50/V+T technical specifications.
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16903S |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16903SATB50/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.