
The MAX16903SAUE33/V+ is a DC/DC controller with a fixed output voltage of 3.3V and a maximum output current of 1A. It operates from an input voltage of 3.5V to 28V and is suitable for surface mount applications. The device is RoHS compliant and has an operating temperature range of -40°C to 125°C.
Maxim MAX16903SAUE33/V+ technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16903S |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16903SAUE33/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
