
The MAX16903SAUE33/V+T is a surface mount DC/DC controller from Maxim, operating over a temperature range of -40°C to 125°C. It has a maximum input voltage of 28V and a fixed output voltage of 3.3V. The device is RoHS compliant and available in a TSSOP package, packaged in tape and reel quantities of 2500. The MAX16903SAUE33/V+T is a single output device with a maximum output current of 1A.
Sign in to ask questions about the Maxim MAX16903SAUE33/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16903SAUE33/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16903S |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16903SAUE33/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
