
The MAX16904RAUE18/V+ is a TSSOP packaged DC/DC controller from Maxim. It operates from a 3.5V to 28V input voltage range and can supply up to 600mA at an output voltage of 1.8V. This device is designed to function within a temperature range of -40°C to 125°C. It is RoHS compliant and available in a bulk packaging option.
Sign in to ask questions about the Maxim MAX16904RAUE18/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16904RAUE18/V+ technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16904R |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16904RAUE18/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
