
The MAX16904RAUE18/V+T is a DC/DC controller from Maxim, operating over a temperature range of -40°C to 125°C. It has a maximum input voltage of 28V and a minimum input voltage of 3.5V. The device is RoHS compliant and features a TSSOP package. It is designed to provide a fixed output voltage of 1.8V at a maximum output current of 600mA.
Maxim MAX16904RAUE18/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16904R |
| RoHS | Compliant |
No datasheet is available for this part.