
The MAX16904RAUE33/V+ is a 3.3V fixed output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate with an input voltage ranging from 3.5V to 28V and can supply a maximum output current of 600mA. The device is packaged in a TSSOP package and is available in quantities of 96. The MAX16904RAUE33/V+ is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Maxim MAX16904RAUE33/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16904RAUE33/V+ technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16904R |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16904RAUE33/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.