The MAX16904RAUE50/V+T is a 5V fixed output DC/DC controller from Maxim, operating within a temperature range of -40°C to 125°C. It can handle a maximum input voltage of 28V and a maximum output current of 600mA. The device is packaged in a TSSOP package and is available in quantities of 2500. It is RoHS compliant and suitable for surface mount applications.
Maxim MAX16904RAUE50/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16904R |
| RoHS | Compliant |
No datasheet is available for this part.