
The MAX16904SATB33/V+T is a 3.3V fixed output DC/DC controller from Maxim, operating from a 42V supply voltage. It can deliver a maximum output current of 600mA. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. The MAX16904SATB33/V+T is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Maxim MAX16904SATB33/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16904SATB33/V+T technical specifications.
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16904S |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16904SATB33/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.