
The MAX16904SAUE33/V+T is a DC/DC controller from Maxim, packaged in a TSSOP package and designed for surface mount. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device features a fixed output voltage of 3.3V and a maximum output current of 600mA, making it suitable for a variety of applications.
Sign in to ask questions about the Maxim MAX16904SAUE33/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16904SAUE33/V+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16904S |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16904SAUE33/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.