The MAX16904SAUE50/V+ is a DC/DC controller with a fixed 5V output voltage and a maximum output current of 600mA. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device is compliant with RoHS regulations and is available in a TSSOP package. The MAX16904SAUE50/V+ can handle a maximum input voltage of 28V and a minimum input voltage of 3.5V, making it suitable for a variety of power management applications.
Maxim MAX16904SAUE50/V+ technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16904S |
| RoHS | Compliant |
No datasheet is available for this part.
