
The MAX16907RATE/V+ is a DC/DC controller with a maximum input voltage of 36V and a minimum input voltage of 3.5V. It operates within a temperature range of -40°C to 125°C and provides a maximum output current of 3A. The device is surface mount and available in packaging quantities of 60. It is compliant with RoHS regulations and not designed for radiation hardening.
Sign in to ask questions about the Maxim MAX16907RATE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16907RATE/V+ technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16907 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16907RATE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
