The MAX16907RATE/V+T is a DC/DC controller with a maximum input voltage of 36V and a minimum input voltage of 3.5V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a single output with a maximum output current of 3A and a maximum output voltage of 10V, but is adjustable to 5V. It is available in a surface mount package and is part of the Automotive and AEC-Q100 series.
Sign in to ask questions about the Maxim MAX16907RATE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16907RATE/V+T technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 10V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16907RATE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.