
The MAX16907RAUE/V+ is a surface mount DC/DC controller with adjustable output voltage and current. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum input voltage of 36V and a maximum output voltage of 5.075V. It is packaged in a TSSOP package with dimensions of 5.1mm in length and 4.5mm in width.
Sign in to ask questions about the Maxim MAX16907RAUE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16907RAUE/V+ technical specifications.
| Package/Case | TSSOP |
| Length | 5.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.075V |
| Min Output Voltage | 4.925V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX16907 |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16907RAUE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
