
The MAX16907SATE/V+ is a DC/DC controller from Maxim with a maximum input voltage of 36V and minimum input voltage of 3.5V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a single output with a maximum current of 3A and a fixed output voltage of 5V. It is available in a surface mount package with a quantity of 60 per packaging unit.
Sign in to ask questions about the Maxim MAX16907SATE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16907SATE/V+ technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16907 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16907SATE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
