
The MAX16909RAUE/V+ is a 36V 3A surface mount DC/DC controller from Maxim. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a TSSOP package and is available in quantities of 96. It is suitable for use in a variety of applications, including DC/DC conversion and power management.
Sign in to ask questions about the Maxim MAX16909RAUE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16909RAUE/V+ technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 10V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 3A |
| Output Voltage | 10V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX16909R |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16909RAUE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
