The MAX16909RAUE/V+T is a 10V 3A surface mount DC/DC controller from Maxim. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is part of the Automotive and AEC-Q100 series and is available in tape and reel packaging with 2500 units per reel. The MAX16909RAUE/V+T has a maximum input voltage of 36V and a minimum input voltage of 3.5V.
Sign in to ask questions about the Maxim MAX16909RAUE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16909RAUE/V+T technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16909RAUE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.