Sign in to ask questions about the Maxim MAX16909SAUE/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16909SAUE/V+ technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 10V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX16909S |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16909SAUE/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.