
Positive adjustable linear voltage regulator IC, surface mountable in an 8-pin SOIC package. Features a 200mA maximum output current, with adjustable output voltage from 3.3V to 5V. Offers a low dropout voltage of 280mV and a maximum input voltage of 30V. Operates across a wide temperature range of -40°C to 125°C, with a quiescent current of 20µA and a PSRR of 60dB.
Sign in to ask questions about the Maxim MAX16910CASA9/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16910CASA9/V+ technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 280mV |
| Height | 1.58mm |
| Length | 4.98mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.86W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX16910 |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16910CASA9/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
