
The MAX16910CATA9/V+T is a single-output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. The device is packaged in a surface-mount package and is suitable for automotive applications.
Sign in to ask questions about the Maxim MAX16910CATA9/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16910CATA9/V+T technical specifications.
| Dropout Voltage | 280mV |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16910CATA9/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.