
The MAX16913GEE/V+T is a general purpose IC from Maxim, packaged in a QSOP. It operates over a temperature range of -40°C to 105°C and can handle supply voltages between 5V and 18V. The device has a low operating supply current of 600uA and a supply current of 1.2mA. It is available in tape and reel packaging with 2500 units per reel. The MAX16913GEE/V+T is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Maxim MAX16913GEE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16913GEE/V+T technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Operating Supply Current | 600uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16913 |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16913GEE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.