
The MAX16914AUB/V+T is a lead-frame SMT packaged switch/limiter controller from Maxim. It features a 10-pin micro small outline package with gull-wing leads and a seated plane height of 1.1mm. The device is designed for surface mount applications and operates over a temperature range of -40 to 125°C. The MAX16914AUB/V+T is a specialized power management IC suitable for various applications.
Sign in to ask questions about the Maxim MAX16914AUB/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16914AUB/V+T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | uMAX |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 3.05(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Category | Switch/Limiter Controller |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX16914AUB/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.