
The MAX16915AUB/V+ is a 10-pin micro small outline package lead-frame surface mount device with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a specialized power management IC with a package material of plastic and a seated plane height of 1.1 millimeters. The device is suitable for surface mount applications and is categorized as a power management IC in the specialized power category.
Maxim MAX16915AUB/V+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | uMAX |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 3.05(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Category | Switch/Limiter Controller |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.