The MAX16919DGEE/V+ is a dual 5V power management IC with a QSOP package, operating over a temperature range of -40°C to 105°C. It can supply up to 2 outputs with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC is packaged in a rail/Tube format and weighs approximately 0.010159oz.
Maxim MAX16919DGEE/V+ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | MAX16919 |
| Weight | 0.010159oz |
| RoHS | Compliant |
No datasheet is available for this part.